You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G32DBVT

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G32

TEXAS INSTRUMENTS SN74AHC1G32DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G32DBVT
Order Code:
3120316
Product Range
74AHC1G32

Product Range Selector (74AHC1G32)

See all from this product range

Product Overview

The SN74AHC1G32DBVT is a single 2-input positive-OR Gate. The device performs the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • ±8mA Output drive at 5V
  • 10µA Maximum ICC low power consumption
  • Maximum tpd of 6.5ns at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
OR Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74AHC1G32

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
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
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php58.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php58.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php51.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php48.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php39.20