You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G32DBVR .

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74AHC1G32

TEXAS INSTRUMENTS SN74AHC1G32DBVR .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G32DBVR .
Order Code:
1105920RL
Product Range
74AHC1G32

Product Range Selector (74AHC1G32)

See all from this product range

Alternatives for SN74AHC1G32DBVR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Overview

The SN74AHC1G32DBVR is a Single 2-input Positive-OR Gate. The device performs the Boolean function Y = A + B or Y = A\ • B\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. Latch-up performance exceeds 250mA per JESD 17.
  • Maximum TPD of 6.5ns at 5V
  • Low power consumption, 10µA maximum ICC
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Communications & Networking, Power Management, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
OR Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74AHC1G32

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1105920 Check stock

No Longer Stocked

Php10.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Php10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php8.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php7.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php5.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.