You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G125DBVT

Buffer, 74AHC1G125, 2 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74AHC1G125DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G125DBVT
Order Code:
3119377

Product Overview

The SN74AHC1G125DBVT is a single Bus Buffer Gate/Line Driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When output-enable is low, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, output-enable should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • 6ns at 5V Propagation delay (tpd)
  • 10µA maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Signal Processing, Communications & Networking, Motor Drive & Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74AHC1G125

:
SOT-23

:
5Pins

:
2V

:
5.5V

:
74AHC

:
741G125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

Php78.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php78.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php69.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php63.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --