You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G08QDCKRQ1

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 74AHC1G08

TEXAS INSTRUMENTS SN74AHC1G08QDCKRQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08QDCKRQ1
Order Code:
3120309
Product Range
74AHC1G08

Product Range Selector (74AHC1G08)

See all from this product range

Product Overview

The SN74AHC1G08QDCKRQ1 is an automotive catalog single 2-input positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. The Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • 20µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • 9ns Propagation delay (tPD)
  • ESD protection level per AEC-Q100 classification
  • Green product and no Sb/Br

Applications

Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SC-70

:
74AHC1G08

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
-

:
-40°C

:
125°C

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

Php29.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php23.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php21.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php19.00