You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G08DRLR

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-553, 74AHC1G08

TEXAS INSTRUMENTS SN74AHC1G08DRLR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G08DRLR
Order Code:
3120307
Product Range
74AHC1G08

Product Range Selector (74AHC1G08)

See all from this product range

Product Overview

The SN74AHC1G08DRLR is a single 2-input Positive-AND Gate. The device performs the Boolean function Y = A • B or Y = (A + B)\ in positive logic. The device operates at a voltage range of 2 to 5.5V and Maximum tpd of 7ns at 5V. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Embedded Design & Development, Sensing & Instrumentation, HVAC, Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOT-553

:
74AHC1G08

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php28.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php28.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php22.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php14.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php13.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --