You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC1G00DCKR

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-70, 74AHC1G00

TEXAS INSTRUMENTS SN74AHC1G00DCKR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC1G00DCKR
Order Code:
3120297
Product Range
74AHC1G00

Product Range Selector (74AHC1G00)

See all from this product range

Product Overview

The SN74AHC1G00DCKR is a Single 2-input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. Schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time. Latch-up performance exceeds 250mA per JESD 17. ESD protection exceeds JESD 22 - 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Maximum TPD of 6.5ns at 5V
  • Low power consumption, 10µA maximum ICC
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Single

:
2

:
5Pins

:
SC-70

:
74AHC1G00

:
74AHC

:
2V

:
5.5V

:
Without Schmitt Trigger Input

:
8mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

Php23.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php9.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php6.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php6.20