You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC139D .

Decoder / Demultiplexer, HC Family, 8 Output, 8 mA, 2 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS SN74AHC139D .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC139D .
Order Code:
1287463

Product Overview

The SN74AHC139D is a 2-to-4 dual Decoder/Demultiplexer for 2 to 5.5V VCC operation. It is designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When used with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible.
  • Designed specifically for high-speed memory decoders and data-transmission systems
  • Incorporate two enable inputs to simplify cascading and/or data reception
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AHC139

:
Decoder / Demultiplexer

:
8Outputs

:
SOIC

:
16Pins

:
2V

:
5.5V

:
74AHC

:
74139

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

Php33.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php28.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php19.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php16.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php12.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php10.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php10.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Php9.90