You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74AHC138PWR

Decoder / Demultiplexer, HC Family, 8 Output, 2 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS SN74AHC138PWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC138PWR
Order Code:
3119899

Product Overview

The SN74AHC138PWR is a 3-to-8 Decoder/Demultiplexer designed for high-performance memory-decoding and data-routing applications that require very short propagation-delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
  • Designed specifically for high-speed memory decoders and data-transmission systems
  • Incorporate three enable inputs to simplify cascading and/or data reception
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AHC138

:
Decoder / Demultiplexer

:
8Outputs

:
TSSOP

:
16Pins

:
2V

:
5.5V

:
74AHC

:
74138

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php36.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php36.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php29.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php17.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php17.70