You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD82D
Transceiver RS485, 4.5V-5.5V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD82D
- Order Code:
- 3121387
Product Overview
- Large receiver hysteresis (60mV typical) for noise rejection
- ±16kV HBM ESD protection
- <1µA Standby current
- <1mA Quiescent current
- 250kbps Signalling rate
- Green product and no Sb/Br
Applications
Metering, Building Automation, Communications & Networking, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
352 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php173.70 | |
10+ | Php147.40 | |
100+ | Php145.70 |
Pricing is unavailable. Please contact customer services.