You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD72DRBT
Transceiver RS485, 3V-3.6V supply, SON-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD72DRBT
- Order Code:
- 2436748
Alternatives for SN65HVD72DRBT
Product Overview
- Large receiver hysteresis (80mV) for noise rejection
- Low unit-loading allows over 200 connected nodes
- <2µA Low standby supply current
- <1mA Operational quiescent current
- 5V Tolerant logic input
- 0.25Mbps Maximum signalling rate
- Green product and no Sb/Br
Applications
Automation & Process Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 3V
- :
- 3.6V
- :
- SON
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
250+ | Php119.80 | |
500+ | Php115.40 | |
1000+ | Php95.70 | |
2000+ | Php95.20 |
Pricing is unavailable. Please contact customer services.