You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD37DR
Transceiver RS422/RS485, 1 Driver, 3V-3.6V supply, SOIC-14
New- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD37DR
- Order Code:
- 3119108
Product Overview
- High receiver hysteresis for noise immunity (60mV typical)
- 1/8 Unit-load (up to 256 nodes on the bus)
- Bus-pin ESD protection exceeds 15kV HBM
- Driver output transition times optimized for signalling rate up to 20Mbps
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- <1µA Typical low-current standby mode
- <1mA Operational quiescent current
- 5V Tolerant logic inputs
- Green product and no Sb/Br
Applications
Communications & Networking, Automation & Process Control, Building Automation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Driver / Receiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php240.40 | |
10+ | Php216.30 | |
25+ | Php204.40 | |
100+ | Php198.30 |
Pricing is unavailable. Please contact customer services.