You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD34DR
Transceiver RS422/RS485, 1 Driver, 3V-3.6V supply, SOIC-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD34DR
- Order Code:
- 3005969
Product Overview
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- Bus-pin ESD protection exceeds 15kV HBM
- <1µA Low-current standby mode
- 5V Tolerant input
- Green product and no Sb/Br
Applications
Metering, Industrial, Building Automation, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Driver / Receiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
452 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php225.80 | |
10+ | Php209.80 |
Pricing is unavailable. Please contact customer services.