You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD256DR

CAN Bus, 1, 1, 4.5 V, 5.5 V, SOIC

TEXAS INSTRUMENTS SN65HVD256DR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD256DR
Order Code:
3124693

Product Overview

The SN65HVD256DR is a CAN Transceiver with fast loop times for highly loaded networks. Designed for data rates in excess of 1Mbps for CAN in short networks and enhanced timing margin and higher data rates in long and highly-loaded networks. The device provides many protection features to enhance device and CAN-network robustness. Meets the requirements of ISO11898-2.
  • Short and symmetrical propagation delay
  • Times and fast loop times for enhanced timing margin
  • Higher data rates in CAN networks
  • Ideal passive behaviour when unpowered
  • Bus and logic pins are high impedance
  • Power up and power down with glitch-free operation on bus
  • Under-voltage protection on supply pins
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1

:
1

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

2,143 In stock Need more?

2,143 available for 3 - 4 day despatch

Php147.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php147.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php132.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php125.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php121.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --