You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD251D

CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC

TEXAS INSTRUMENTS SN65HVD251D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD251D
Order Code:
3124687

Product Overview

The SN65HVD251D is an industrial CAN (Controller Area Network) bus transceiver in 8 pin SOIC package. It is intended for use in applications employing CAN serial communication physical layer in accordance with the ISO 11898 standard. The SN65HVD251D provides differential transmit capability to bus and differential receive capability to CAN controller at speeds up to 1Mbps. The SN65HVD251D features cross wire, overvoltage and loss of ground protection to ±36V, overtemperature protection, -7V to 12V common mode range and tolerance to transients of ±200V. The transceiver interfaces single ended CAN controller with the differential CAN bus.
  • Supply voltage range from 4.5V to 5.5V
  • Drop in improved replacement for PCA82C250 and PCA82C251
  • Bus fault protection of ±36V
  • High input impedance allows up to 120 nodes on bus
  • Bus pin ESD protection exceeds 14KV HBM
  • Unpowered node does not disturb bus
  • Low current standby mode of typically 200µA
  • Thermal shutdown protection
  • Glitch free power up and power down CAN bus protection for hot plugging
  • Operating temperature range -40°C to 125°C

Applications

Automotive, Industrial, Automation & Process Control, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

60 In stock Need more?

60 available for 3 - 4 day despatch

Php192.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php192.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php182.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --