You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD23D
Transceiver RS485, 4.5V-5.5V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD23D
- Order Code:
- 3007024
Product Overview
- Common-mode voltage range (-20 to 25V) more than doubles TIA/EIA-485 requirement
- Reduced unit-load for up to 256 nodes
- Bus I/O protection to over 16kV HBM
- Failsafe receiver (bus open, bus shorted and bus idle)
- Receiver equalization extends cable length, signalling rate
- 1µA Maximum low standby supply current
- More than 100mV receiver hysteresis
- 25Mbps Maximum signalling rate
- Green product and no Sb/Br
Applications
Building Automation, Security, HVAC, Power Management, Industrial, Avionics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
256 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php346.10 | |
10+ | Php311.00 | |
25+ | Php294.40 | |
100+ | Php260.10 |
Pricing is unavailable. Please contact customer services.