You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD232QDRQ1

CAN Bus, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD232QDRQ1
TEXAS INSTRUMENTS SN65HVD232QDRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD232QDRQ1
Order Code:
3124677

Product Overview

The SN65HVD232QDRQ1 is a Controller Area Network (CAN) Transceiver designed for use with the Texas Instruments TMS320Lx240x 3.3-V DSPs with CAN controllers or with equivalent devices. It is intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. It is designed for operation in especially-harsh environments; it features cross-wire protection, loss-of-ground and over-voltage protection, over-temperature protection, as well as wide common-mode range. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation and automotive applications. It operates over a -2 to 7V common-mode range on the bus and it can withstand common-mode transients of ±25V.
  • Low power replacement for the PCA82C250 footprint
  • Unpowered node does not disturb the bus
  • 0.1µA Typical low-current standby mode
  • Thermal shutdown protection
  • Open-circuit failsafe design
  • Green product and no Sb/Br

Applications

Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

2,341 In stock Need more?

2,341 available for 3 - 4 day despatch

Php173.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php173.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php156.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php147.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php143.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --