You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD232QDRQ1 .
CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD232QDRQ1 .
- Order Code:
- 2335596
Product Overview
- Low power replacement for the PCA82C250 footprint
- Unpowered node does not disturb the bus
- 0.1µA Typical low-current standby mode
- Thermal shutdown protection
- Open-circuit failsafe design
- Green product and no Sb/Br
Applications
Automotive, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
5 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php152.80 | |
10+ | Php130.10 | |
100+ | Php103.80 | |
250+ | Php91.30 | |
500+ | Php88.70 | |
1000+ | Php70.80 | |
2500+ | Php66.80 |
Pricing is unavailable. Please contact customer services.