You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD232D
CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD232D
- Order Code:
- 3124675
- Product Range
- SN65HVD23x Series
Product Range Selector (SN65HVD23x Series)
See all from this product rangeProduct Overview
- Operates with a single 3.3V supply
- Low power replacement for PCA82C250 footprint
- Bus pin ESD protection exceeds ±16KV HBM
- High input impedance allows up to 120 nodes on bus
- Open circuit fail safe design
- Glitch free power up and power down protection for hot plugging applications
- Operating temperature range -40°C to 85°C
Applications
Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- SN65HVD23x Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
3 more will be available on 5/9/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php156.20 | |
10+ | Php148.30 |
Pricing is unavailable. Please contact customer services.