You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD231D

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD231D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD231D
Order Code:
3124673

Product Overview

The SN65HVD231D is a Controller Area Network (CAN) Transceiver, compatible to the specifications of the ISO 11898-2 high speed CAN physical layer standard (transceiver). Designed for data rates up to 1Mbps and include many protection features providing device and CAN network robustness. The SN65HVD231D transceiver is designed for use with the Texas Instruments 3.3VµPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The devices are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Designed for operation in especially harsh environments, these devices feature cross wire protection, loss of ground and overvoltage protection, over-temperature protection, as well as wide common mode range of operation.
  • Operates with a single 3.3V supply
  • Compatible with ISO 11898-2 standard
  • Low power replacement for PCA82C250 footprint
  • Bus-pin ESD protection exceeds ±16kV HBM
  • High input impedance allows for up to 120 nodes on a bus
  • Designed for data rates up to 1Mbps
  • Thermal shutdown protection
  • Open circuit fail-safe design
  • Glitch-free power-up and power down protection for hot plugging applications
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Building Automation, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

349 In stock Need more?

349 available for 3 - 4 day despatch

Php190.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php190.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php171.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php161.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php156.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --