You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD230DR .
CAN Bus, CAN, 1, 1, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD230DR .
- Order Code:
- 8452148
- Product Range
- SN65HVD23x Series
Product Range Selector (SN65HVD23x Series)
See all from this product rangeAlternatives for SN65HVD230DR .
Product Overview
- High input impedance allows for 120 nodes on a bus
- Bus/Pin ESD protection exceeds 16 kV HBM
- Controlled driver output transition times
- Unpowered node does not disturb the bus
- Compatible with the requirements of the ISO 11898 standard
- Low current standby mode: 370µA typ.
- Designed for signalling rates up to 1 Megabit/Second (Mbps)
- Thermal shutdown protection
- Open circuit fail safe design
- Glitch free power up and power down protection for hot plugging applications
Applications
Automation & Process Control, Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development, Industrial, Motor Drive & Control, Robotics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- SN65HVD23x Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php151.40 | |
10+ | Php136.50 | |
25+ | Php128.60 | |
100+ | Php102.70 | |
250+ | Php90.40 | |
500+ | Php87.80 | |
1000+ | Php69.80 | |
2500+ | Php67.10 |
Pricing is unavailable. Please contact customer services.