You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD230D .
CAN Bus, CAN, 1, 1, 3 V, 3.6 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD230D .
- Order Code:
- 1103105
- Product Range
- SN65HVD23x Series
Product Range Selector (SN65HVD23x Series)
See all from this product rangeProduct Overview
- Operates with a single 3.3V supply
- Low power replacement for PCA82C250 footprint
- Bus pin ESD protection exceeds ±16KV HBM
- High input impedance allows up to 120 nodes on bus
- Adjustable driver transition times for improved emissions performance
- Low current standby mode of 370µA typical
- Open circuit fail safe design
- Glitch free power up and power down protection for hot plugging applications
- Operating temperature range -40°C to 85°C
Applications
Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- SN65HVD23x Series
- :
- -
- :
- -
Technical Docs (0)
114 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php185.30 | |
10+ | Php157.20 | |
100+ | Php125.60 | |
250+ | Php109.10 | |
500+ | Php106.50 | |
1000+ | Php84.60 | |
2500+ | Php81.50 | |
5000+ | Php78.00 | |
10000+ | Php76.60 |
Pricing is unavailable. Please contact customer services.