You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD20D

Transceiver RS485, 4.5V-5.5V supply, SOIC-8

TEXAS INSTRUMENTS SN65HVD20D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD20D
Order Code:
3007021

Product Overview

The SN65HVD20D is an extended common-mode RS-485 Transceiver offers performance far exceeding typical RS-485 devices. In addition to meeting all requirements of the TIA/EIA-485-A standard, the HVD2x family operates over an extended range of common-mode voltage and has features such as high ESD protection, wide receiver hysteresis and failsafe operation. This family of device is ideally suited for long-cable networks and other applications where the environment is too harsh for ordinary transceivers. This device is designed for bidirectional data transmission on multipoint twisted-pair cables.
  • Receiver equalization extends cable length, signalling rate
  • Reduced unit-load for up to 256 nodes
  • Bus I/O protection to over 16kV HBM
  • Failsafe receiver for open-circuit, short-circuit and idle-bus conditions
  • 1µA Maximum low standby supply current
  • More than 100mV receiver hysteresis
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,373 In stock Need more?

1,373 available for 3 - 4 day despatch

Php308.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php308.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php277.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php262.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php254.40