You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD1786D
Line Receiver RS422/RS485, 4.5V-5.5V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD1786D
- Order Code:
- 3121356
Product Overview
- Failsafe receiver (bus open, bus shorted and bus idle)
- Bus-pin fault protection to >±70V
- Reduced unit load for up to 256 nodes
- ±16kV JEDEC HBM protection on bus pins
- 1µA Maximum low standby supply current
- 5mA Quiescent during operation (ICC)
- 1Mbps Maximum signalling rate
- Green product and no Sb/Br
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Line Driver / Receiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 5/17/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php266.30 | |
10+ | Php239.10 | |
25+ | Php226.40 | |
100+ | Php225.90 |
Pricing is unavailable. Please contact customer services.