You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD1176D .

Transceiver RS485, 4.75V-5.25V supply, SOIC-8

TEXAS INSTRUMENTS SN65HVD1176D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD1176D .
Order Code:
8452113

Product Overview

The SN65HVD1176D is a PROFIBUS RS-485 Transceiver with characteristics optimized for use in PROFIBUS (EN 50170) applications. The driver output differential voltage exceeds the PROFIBUS requirements of 2.1V with a 54R load. A signalling rate of up to 40Mbps allows technology growth to high data-transfer speeds. The low bus capacitance provides low signal distortion. The SN65HVD1176 devices meet or exceed the requirements of ANSI standard TIA/EIA-485-A (RS-485) for differential data transmission across twisted-pair networks. The driver outputs and receiver inputs are tied together to form a half-duplex bus port with one-fifth unit load, which allows up to 160 nodes on a single bus. The receiver output stays at logic high when the bus lines are shorted, left open or when no driver is active. The driver outputs are in high impedance when the supply voltage is below 2.5V to prevent bus disturbance during power cycling or during live insertion to the bus.
  • Optimized for PROFIBUS networks
  • ESD protection exceeds ±10kV HBM
  • Fail-safe receiver for bus open, short, idle
  • Low skew during output transitions and driver enabling and disabling
  • Common-mode rejection up to 50MHz
  • Short-circuit current limit
  • Hot swap capable
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Automation & Process Control, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

50 In stock

50 available for 1 - 2 day despatch

Available until stock is exhausted

Php111.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php111.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --