You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD10QDREP .

Transceiver RS485 Driver, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS SN65HVD10QDREP .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD10QDREP .
Order Code:
2382887

Product Overview

The SN65HVD10QDREP is a RS-485 Transceiver for use with chassis-to-chassis interconnects. The SN65HVD10 combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceiver is monolithic integrated circuit designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver has active-high and active-low enables respectively, that can be externally connected together to function as direction control. Low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC=0.
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Thermal shutdown protection
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Bus-pin ESD protection exceeds 16kV HBM
  • Bus-pin short-circuit protection from -7 to 12V
  • 1µA Typical low-current standby mode
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Metering, Security, Automation & Process Control, Building Automation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2382887RL Check stock

3,967 In stock Need more?

3,967 available for 3 - 4 day despatch

Php557.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php557.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php503.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php480.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php399.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php363.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php340.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php305.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php293.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2382887) x 557.5 = Php557.50
Total Price: Php557.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.