You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD10DG4
Differential Transceiver RS485, 1Mbps, 3V-3.6V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD10DG4
- Order Code:
- 3121340
Product Overview
- Operates with a 3.3V supply
- Bus-pin ESD protection exceeds 16kV HBM
- 1/8 Unit load option available (up to 256 nodes on bus)
- Optional driver output transition times for signalling rates of 1, 10 and 32Mbps
- Meets or exceeds requirements of ANSI TIA/EIA-485-A
- Bus-pin short-circuit protection from -7 to 12V
- 1µA Typical low-current standby mode
- Open-circuit, idle-bus and shorted-bus failsafe receiver
- Thermal shutdown protection
- Glitch-free power-up and power down protection for hot plugging applications
- Green product and no Sb/Br
Applications
Motor Drive & Control, Metering, Communications & Networking, Security, Industrial, Automation & Process Control, Building Automation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Line Driver / Receiver
- :
- RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php290.00 | |
10+ | Php260.60 | |
25+ | Php246.50 | |
100+ | Php202.20 | |
250+ | Php180.80 | |
500+ | Php174.60 | |
1000+ | Php144.80 | |
2500+ | Php139.50 | |
5000+ | Php139.10 |
Pricing is unavailable. Please contact customer services.