You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD1050MDREP .

CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS SN65HVD1050MDREP .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD1050MDREP .
Order Code:
2383143

Alternatives for SN65HVD1050MDREP .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Overview

The SN65HVD1050MDREP is an enhanced product EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)(3). It is designed for operation in especially harsh environments, the SN65HVD1050 features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature protection, a -12 to 12-V common-mode range and withstands voltage transients from -200 to 200V, according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S pin of the SN65HVD1050, the device enters a listen-only silent mode.
  • Controlled baseline
  • One assembly/test site, one fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Improved replacement for the TJA1050
  • High electromagnetic immunity (EMI)
  • Very low electromagnetic emissions (EME)
  • Dominant time-out function
  • Thermal shutdown protection
  • Power-up/down glitch-free bus inputs and outputs
  • High input impedance with low VCC
  • Monotonic outputs during power cycling
  • Green product and no Sb/Br

Applications

Automotive, Automation & Process Control, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2383143RL Check stock

No Longer Stocked

Php257.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php257.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php230.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php218.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php179.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php161.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php155.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php129.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php124.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php120.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.