You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD1050D
CAN Bus, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD1050D
- Order Code:
- 3124667
Product Overview
- Supply voltage range from 4.5V to 5.5V
- High electromagnetic immunity (EMI)
- Very low electromagnetic emissions (EME)
- CAN bus fault protection from -27V to 40V
- Dominant time out function
- Power up and power down glitch free CAN bus inputs and outputs
- Improved replacement for TJA1050
- High input impedance with low VCC
- Monotonic outputs during power cycling
- Operating temperature range -40°C to 125°C
Applications
Automotive, Industrial, Automation & Process Control, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,482 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 4/16/21
8 more will be available on 4/26/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php104.70 | |
10+ | Php100.70 |
Pricing is unavailable. Please contact customer services.