You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN65HVD1050D .

CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC

TEXAS INSTRUMENTS SN65HVD1050D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD1050D .
Order Code:
1220984
Technical Datasheet:
SN65HVD1050D .   Datasheet
See all Technical Docs

Alternatives for SN65HVD1050D .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The SN65HVD1050D is a high speed EMC optimized CAN (Controller Area Network) transceiver in 8 pin SOIC package. This CAN transceiver meets or exceeds specifications of ISO 11898-2 standard for use in applications employing CAN. As a CAN transceiver, this device provides differential transmit capability to bus and differential receive capability to CAN controller at signalling rates up to 1Mbps. The SN65HVD1050D is designed for operation in especially harsh environments. As a result the device features cross wire, overvoltage and loss of ground protection from -27V to 40V, overtemperature shutdown, -12V to 12V common mode range and withstand voltage transients from -200 V to 200V according to ISO 7637. A dominant time out circuit in SN65HVD1050D prevents the driver from blocking network communication with hardware or software failure.
  • Supply voltage range from 4.5V to 5.5V
  • High electromagnetic immunity (EMI)
  • Very low electromagnetic emissions (EME)
  • CAN bus fault protection from -27V to 40V
  • Dominant time out function
  • Power up and power down glitch free CAN bus inputs and outputs
  • Improved replacement for TJA1050
  • High input impedance with low VCC
  • Monotonic outputs during power cycling
  • Operating temperature range -40°C to 125°C

Applications

Automotive, Industrial, Automation & Process Control, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php100.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php100.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php91.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php86.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php69.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php60.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php58.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php46.50
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php45.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --