You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN65HVD1040D
Transceiver CAN, 4.75V-5.25V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65HVD1040D
- Order Code:
- 3121339
Product Overview
- Improved drop-in replacement for the TJA1040
- Rugged split-pin bus stability
- Dominant time-out function
- Power-up/down glitch-free bus inputs and outputs - High input impedance with low VCC
- Monotonic outputs during power cycling
- 5µA Typical low-current standby mode with bus wakeup
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Medical, HVAC, Security, Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- CAN
- :
- 1Drivers
- :
- 1Receivers
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,017 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php118.00 | |
10+ | Php105.70 | |
25+ | Php100.00 | |
100+ | Php97.00 |
Pricing is unavailable. Please contact customer services.