You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RI-TRP-DR2B-40

Glass Transponder Multipage, Cylindrical Glass, 32Mm

TEXAS INSTRUMENTS RI-TRP-DR2B-40
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RI-TRP-DR2B-40
Order Code:
3009770

Product Overview

The RI-TRP-DR2B-40 is a 32mm multipage glass transponder. This glass transponder provides superior performance and operates at a resonance frequency of 134.2KHz. This LF transponder is manufactured with TI's patented tuning process to provide consistent read and write performance. The transponder is well suited for use in a broad range of applications including access control, vehicle identification, container tracking, asset management and waste management applications.
  • Best in class performance through patented half duplex (HDX) technology
  • Patented transponder tuning provides stable and high read and write performance
  • MPT 1360bit type
  • ISO 11784 and ISO 11785 compliant
  • Insensitive to almost all non-metallic materials
  • 134.2KHz frequency and HDX - FSK transmission principle
  • Hermetically sealed
  • Case material is glass
  • Recommended operating temperature range from 0°C to 70°C
  • Dimension is 3.85mm x 32.2mm

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cylindrical Glass

:
134.2kHz

:
1.36Kbit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php867.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php867.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php785.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php723.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --