You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA627BP

Operational Amplifier, 1 Amplifier, 16 MHz, 55 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA627BP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA627BP
Order Code:
3005055

Product Overview

The OPA627BP is a precision high-speed Difet® Operational Amplifier provides a new level of performance in a precision FET operational amplifier. When compared to the popular OPA111 operational amplifier, the OPA6x7 has lower noise, lower offset voltage and higher speed. The OPA6x7 is useful in a broad range of precision and high speed analogue circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifiers. The OPA627 is unity-gain stable. The OPA637 is stable in gains equal to or greater than five.
  • 4.5nV/√Hz at 10kHz Very low noise
  • 550ns to 0.01% Fast setting time
  • 100µV Maximum low VOS
  • 0.8µV/°C Maximum low drift
  • 5pA Maximum low IB
  • Unity-gain stable

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
16MHz

:
55V/µs

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

13 In stock Need more?

13 UK stock for 3-4 days delivery

Php3,343.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,343.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,119.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --