You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA615ID

Transconductance Amplifier, 1 Amplifier, 5 V, 710 MHz, -3.4 V, 3.4 V, SOIC

TEXAS INSTRUMENTS OPA615ID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA615ID
Order Code:
3118207

Product Overview

The OPA615ID is a Complete Subsystem for very fast and precise DC restoration, offset clamping and low-frequency hum suppression of wideband amplifiers or buffers. Although it is designed to stabilize the performance of video signals, the circuit can also be used as a sample-and-hold amplifier, high-speed integrator or peak detector for nanosecond pulses. The device features a wideband operational transconductance amplifier (OTA) with a high-impedance cascade current source output and fast and precise sampling comparator that together set a new standard for high-speed applications. Both the OTA and the sampling comparator can be used as stand-alone circuits or combined to form a more complex signal processing stage. The self-biased, bipolar OTA can be viewed as an ideal voltage-controlled current source and is optimized for low input bias current. The sampling comparator has two identical high-impedance inputs and a current source output optimized for low output bias current.
  • TTL/CMOS hold control
  • 1.9ns Propagation delay
  • ±1µA Low input bias current
  • ±5mV Sample-and-hold switching transients
  • 100dB Sample-and-hold feedthrough rejection
  • 40fC Charge injection
  • 2.5ns Hold command delay time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Test & Measurement, Imaging, Video & Vision, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5V

:
710MHz

:
-3.4V

:
3.4V

:
SOIC

:
14Pins

:
3mA

:
5mA

:
2500V/µs

:
50ohm

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

10 In stock Need more?

10 UK stock for 3-4 days delivery

Php949.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php949.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php837.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php825.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php738.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --