You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA604AU .

Operational Amplifier, Single, 1 Amplifier, 20 MHz, 25 V/µs, ± 4.5V to ± 24V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA604AU .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA604AU .
Order Code:
1212317

Alternatives for OPA604AU .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The OPA604AU is a FET-input audio Operational Amplifier designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an operational amplifier with exceptional sound quality. The low-noise FET input of the OPA604 provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors.
  • 0.0003% at 1kHz Low distortion
  • 10nV/√Hz Low noise
  • Unity-gain stable
  • Drives 600R load
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
20MHz

:
25V/µs

:
± 4.5V to ± 24V

:
SOIC

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php268.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php268.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php241.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php228.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php197.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php186.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php167.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --