You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA604AP

Operational Amplifier, 1 Amplifier, 20 MHz, 25 V/µs, ± 4.5V to ± 24V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA604AP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA604AP
Order Code:
3117663

Product Overview

The OPA604AP is a FET-input Operational Amplifier IC, designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an op amp with exceptional sound quality. The low-noise FET input of the OPA604 provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors.
  • 0.0003% at 1kHz Low Distortion
  • 10nV/Hz Low Noise
  • 25V/µs High Slew Rate
  • Unity-gain Stable
  • Drives 600 Load
  • Dual Version Available
  • Green Product, No Sb/Br

Applications

Audio, Signal Processing, Test & Measurement, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
20MHz

:
25V/µs

:
± 4.5V to ± 24V

:
DIP

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

284 In stock Need more?

284 UK stock for 3-4 days delivery

Php257.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php257.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php219.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php211.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php193.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --