You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA602BP

Operational Amplifier, 1 Amplifier, 6.5 MHz, 35 V/µs, ± 5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA602BP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA602BP
Order Code:
3117661

Product Overview

The OPA602BP is a precision wide bandwidth FET Operational Amplifier for data conversion. Monolithic Difet (dielectrically isolated FET) construction provides an unusual combination of high-speed and accuracy. Its wide-bandwidth design minimizes dynamic errors. High slew rate and fast settling time allow accurate signal processing in pulse and data conversion applications. Wide band-width and low distortion minimize AC errors. All specifications are rated with a 1kR resistor in parallel with 500pF load. The OPA602 is unity-gain stable and easily drives capacitive loads up to 1500pF. Laser-trimmed input circuitry provides offset voltage and drift performance normally associated with precision bipolar op amps. Difet construction achieves extremely low input bias currents (1pA maximum) without compromising input voltage noise. The OPA602's unique input cascade circuitry maintains low input bias current and precise input characteristics over its full input common-mode voltage range.
  • Unity-gain stable
  • Continuous output short-circuit to ground (+25°C)
  • ±250µV Maximum low offset
  • ±1pA Maximum low bias current
  • 1µs to 0.01% Fast settling time
  • 1000mW Internal power dissipation (TJ<=+175°C)
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Audio, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
6.5MHz

:
35V/µs

:
± 5V to ± 18V

:
DIP

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

1 SG stock for 1-2 days delivery

Php1,434.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,434.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,319.30
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,264.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,115.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --