You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4727AIPWR

Operational Amplifier, 4 Amplifier, 20 MHz, 30 V/µs, 4V to 12V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4727AIPWR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4727AIPWR
Order Code:
3117638

Product Overview

The OPA4727AIPWR is a quad E-trim™ high precision CMOS Operational Amplifier for use with A/D converter drivers. It offers outstanding DC precision and AC performance. To correct for offset drift, the OPA727 family is trimmed over temperature. This device features very high CMRR and open-loop gain to minimize errors. Excellent AC characteristics, such as 20MHz GBW, 30V/µs slew rate and 0.0003% THD+N make the OPA727 well-suited for active filter applications. With a bias current of less than 500pA, they are well suited for use as transimpedance (I/V-conversion) amplifier for monitoring optical power in ONET applications. Optimized for single-supply operation up to 12V, the input common-mode range extends to GND for true single-supply functionality. The output swings to within 150mV of the rails, maximizing dynamic range. The low quiescent current of 4.3mA makes it well-suited for use in battery-operated equipment.
  • 15µV (typical) and 150µV (maximum) Offset
  • 0.3µV/°C (typical) and 1.5µV/°C (maximum) Drift
  • 500pA Maximum bias current
  • 6nV/Hz at 100kHz Low noise
  • 0.0003% at 1kHz THD+N
  • 4.3mA/channel Quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
20MHz

:
30V/µs

:
4V to 12V

:
TSSOP

:
14Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php280.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php280.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php251.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php238.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php209.90