You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA445AP

Operational Amplifier, 1 Amplifier, 2 MHz, 15 V/µs, ± 10V to ± 45V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA445AP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA445AP
Order Code:
3117630

Product Overview

The OPA445AP is a Monolithic Operational Amplifier, capable of operation from power supplies up to ±45V and output currents of 15mA. It is useful in a wide variety of applications requiring high output voltage or large common-mode voltage swings. The OPA445AP high slew rate provides wide power bandwidth response, which is often required for high-voltage applications. FET input circuitry allows the use of high-impedance feedback networks, thus minimizing their output loading effects. Laser trimming of the input circuitry yields low input offset voltage and drift.
  • 15V/µs High slew rate
  • 10pA Low input bias current
  • Green product and no Sb/Br
  • Green product and no Sb/Br

Applications

Test & Measurement, Power Management, Signal Processing, Audio

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
2MHz

:
15V/µs

:
± 10V to ± 45V

:
DIP

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 11/14/21

Notify me when back in stock

Php1,015.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,015.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php933.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php894.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --