You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4376AIPW

Operational Amplifier, 4 Amplifier, 5.5 MHz, 2 V/µs, 2.2V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4376AIPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4376AIPW
Order Code:
3005032

Product Overview

The OPA4376AIPW is a precision single-supply low-noise low-quiescent current Operational Amplifier with e-trim, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset, low noise, quiescent current and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
  • Rail-to-rail input/output
  • 7.5nV/√Hz at 1kHz Low noise
  • 0.8µVPP 0.1 to 10Hz Noise
  • 760µA Quiescent current
  • 5µV Low offset voltage
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
5.5MHz

:
2V/µs

:
2.2V to 5.5V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/24/22

Notify me when back in stock

Php301.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php301.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php271.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php256.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php251.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --