You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4364AIPWT

Operational Amplifier, 4 Amplifier, 7 MHz, 5 V/µs, ± 900mV to ± 2.75V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4364AIPWT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4364AIPWT
Order Code:
3005031

Product Overview

The OPA4364AIPWT is a single CMOS Operational Amplifier for use with active filters. The high-performance operational amplifier optimized for very low voltage and single-supply operation. Applications include sensor amplification and signal conditioning in battery-powered systems. The OPA364 families offer excellent CMRR without the crossover associated with traditional complimentary input stages. This results in excellent performance for driving analog-to-digital (A/D) converters without degradation of differential linearity and THD. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails. Under logic control, the amplifier can be switched from normal operation to a standby current that is less than 1µA.
  • 500µV Maximum low offset voltage
  • 75µA/channel Maximum quiescent current
  • <1µA/channel Shutdown mode
  • 3µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
7MHz

:
5V/µs

:
± 900mV to ± 2.75V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

4 In stock Need more?

4 UK stock for 3-4 days delivery

Php343.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php343.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php309.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php292.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php257.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --