You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4354AID

Operational Amplifier, 4 Amplifier, 100 MHz, 150 V/µs, 2.5V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4354AID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4354AID
Order Code:
3005029

Product Overview

The OPA4354AID is a 250MHz CMOS quad Operational Amplifier is designed for video and other applications requiring wide bandwidth. They are unity-gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°. Quiescent current is only 4.9mA per channel. The OPA354 series operational amplifier is optimized for operation on single or dual supplies as low as 2.5V and up to 5.5V. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Rail-to-rail input/output
  • 6.5nV/√Hz Low noise
  • >100mA High output current
  • Excellent video performance
  • 3pA Low input bias current
  • 4.9mA Quiescent current
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
100MHz

:
150V/µs

:
2.5V to 5.5V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

14 In stock Need more?

14 UK stock for 3-4 days delivery

Php441.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php441.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php396.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php374.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php335.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --