You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4353UA

Operational Amplifier, 4 Amplifier, 44 MHz, 22 V/µs, 2.7V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4353UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4353UA
Order Code:
3005028

Product Overview

The OPA4353UA is a quad MicroPower™ high-speed CMOS Operational Amplifier with rail-to-rail input and output. It is designed for miniature applications. It is optimized for low voltage, single-supply operation. Low noise (5nV/√Hz) and high speed operation (44MHz, 22V/µs) makes them ideal for driving sampling analog-to-digital converters. It is also well suited for cell phone PA control loops and video processing (75R drive capability) as well as audio and general purpose applications. Quad version has identical specifications for design flexibility. The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10kR load. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • Unity-gain stable
  • 5nV/√Hz Low noise
  • 0.0006% Low THD+noise
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Test & Measurement, Automation & Process Control, Audio, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
44MHz

:
22V/µs

:
2.7V to 5.5V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 11/7/22

Notify me when back in stock

Php604.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php604.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php546.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php520.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php466.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --