You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4350EA/250

Operational Amplifier, 4 Amplifier, 38 MHz, 22 V/µs, 2.5V to 5.5V, SSOP, 16 Pins

TEXAS INSTRUMENTS OPA4350EA/250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4350EA/250
Order Code:
3005026

Product Overview

The OPA4350EA/250 is a quad MicroAmplifier high-Speed CMOS Operational Amplifier optimized for low voltage and single-supply operation. Rail-to-rail input and output, low noise (5nV/√Hz) and high speed operation (38MHz, 22V/µs) make the amplifier ideal for driving sampling analog-to-digital (A/D) converters. It is also suited for cell phone PA control loops, video processing (75R drive capability) and general purpose applications. Quad version has identical specifications for maximum design flexibility. The OPA350 series operates on a single supply as low as 2.5V, with an input common-mode voltage range that extends 300mV below ground and 300mV above the positive supply. Output voltage swing is to within 10mV of the supply rails, with a 10kR load. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • Unity-gain stable
  • High cloud drive
  • 5nV/√Hz Low noise
  • 0.0006% Low THD+noise
  • 4µV/°C Typical offset drift
  • 84dB Typical CMRR
  • Green product and no Sb/Br

Applications

Consumer Electronics, Signal Processing, Imaging, Video & Vision, Test & Measurement, Automation & Process Control, Audio, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
38MHz

:
22V/µs

:
2.5V to 5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

110 In stock Need more?

110 UK stock for 3-4 days delivery

Php855.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php855.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php787.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php753.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php738.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --