You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4340EA/250G4

Operational Amplifier, 4 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SSOP, 16 Pins

TEXAS INSTRUMENTS OPA4340EA/250G4
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4340EA/250G4
Order Code:
3117619

Product Overview

The OPA4340EA/250G4 is a quad CMOS Operational Amplifier optimized for low-voltage and single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general purpose applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Quad version has identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load. It offer excellent dynamic response (BW=5.5MHz, SR=6V/µs), yet quiescent current is only 750µA. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • 0.0007% (f=1kHz) Low THD+noise
  • 2.5µV/°C Typical offset drift
  • 92dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control, Audio, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
5.5MHz

:
6V/µs

:
2.7V to 5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

Php496.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php496.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php450.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php428.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php355.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php323.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php302.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php271.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php266.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --