You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4330AIDR

Operational Amplifier, 4 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4330AIDR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4330AIDR
Order Code:
3005023

Product Overview

The OPA4330AIDR is a quad MicroPower™ precision CMOS Operational Amplifier for use with electronic scales. This device is a member of the zero-drift family of amplifier which uses a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV maximum) and near-zero drift over time and temperature at only 35µA (maximum) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system.
  • Rail-to-rail input/output
  • Internal EMI filtering
  • 0.25µV/°C Maximum zero drift
  • 1.1µVPP at 0.1 to 10Hz Low noise
  • 115dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Medical, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
350kHz

:
0.16V/µs

:
1.8V to 5.5V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

213 In stock Need more?

213 UK stock for 3-4 days delivery

Php289.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php289.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php260.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php246.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php217.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --