You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4277PA

Operational Amplifier, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, DIP, 14 Pins

TEXAS INSTRUMENTS OPA4277PA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4277PA
Order Code:
3005018

Product Overview

The OPA4277PA is a quad high precision Operational Amplifier offers improved noise, wider output voltage swing and is twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Quad version has identical specifications, for maximum design flexibility. OPAx277 series operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifier which is specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA/amplifier Low quiescent current
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.8V/µs

:
± 2V to ± 18V

:
DIP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

143 In stock Need more?

143 UK stock for 3-4 days delivery

Php903.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php903.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php816.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php777.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --