You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4244EA/250

Operational Amplifier, 4 Amplifier, 430 kHz, 0.16 V/µs, ± 1.1V to ± 18V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4244EA/250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4244EA/250
Order Code:
3005016

Product Overview

The OPA4244EA/250 is a quad MicroPower™ Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. It is ideal for battery-powered applications. The quad version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amp. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground - ideal for many single supply applications.
  • Continuous output short-circuit
  • 4µV/°C Typical offset drift
  • 104dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
430kHz

:
0.16V/µs

:
± 1.1V to ± 18V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

5 In stock Need more?

5 UK stock for 3-4 days delivery

Php344.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php344.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php310.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php293.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php262.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --