You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4228PA

Operational Amplifier, 4 Amplifier, 33 MHz, 11 V/µs, ± 2.5V to ± 18V, ± 5V to ± 15V, DIP, 14 Pins

TEXAS INSTRUMENTS OPA4228PA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4228PA
Order Code:
3117610

Product Overview

The OPA4228PA is a quad Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx228 is optimized for closed-loop gains of 5 or greater and offers higher speed with a slew rate of 10V/µs and a bandwidth of 33MHz. The OPAx228 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
33MHz

:
11V/µs

:
± 2.5V to ± 18V, ± 5V to ± 15V

:
DIP

:
14Pins

:
-40°C

:
85°C
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
18 In stock Need more?

18 UK stock for 3-4 days delivery

Php825.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php825.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php758.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php726.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php710.90