You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4227UA

Operational Amplifier, 4 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4227UA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4227UA
Order Code:
3117608

Product Overview

The OPA4227UA is a high precision, low noise Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx228 is optimized for closed-loop gains of 5 or greater and offers higher speed with a slew rate of 10V/µs and a bandwidth of 33MHz. The OPAx227 series operational amplifier is ideal for professional audio equipment. In addition, low quiescent current and low cost make them ideal for portable applications requiring high precision. The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Setting time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum Low input bias current
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Industrial, Audio, Power Management

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
8MHz

:
2.3V/µs

:
± 2.5V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

65 In stock Need more?

65 UK stock for 3-4 days delivery

Php860.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php860.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php791.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php757.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --