You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA4188AIPW

Operational Amplifier, 4 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4188AIPW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4188AIPW
Order Code:
3005007

Product Overview

The OPA4188AIPW is a quad low noise Operational Amplifier with rail-to-rail output. The OPA4188 operational amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV, maximum) and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
  • RFI filtered inputs
  • Excellent DC precision - 142dB PSRR, 146dB CMRR and 136dB open-loop gain
  • 0.1 to 10Hz noise of 0.25µVPP
  • 0.03µV/°C Zero-drift
  • 8.8nV/√Hz Low noise
  • 475µA Maximum quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
2MHz

:
0.8V/µs

:
4V to 36V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

Php504.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php504.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php453.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php427.90